Staubli Red Female Banana Socket - Screw Termination, 1000V, 32A
- RS Stock No.:
- 726-0669
- Mfr. Part No.:
- 66.9135-22
- Manufacturer:
- Staubli
- COO (Country of Origin):
- DE
units | Per unit |
1 - 14 | $20.46 |
15 - 49 | $19.75 |
50 - 99 | $19.07 |
100 - 249 | $18.39 |
250 + | $18.05 |
Safety Terminal Adapter, CAT II - XRKA Series
Attribute | Value |
Colour | Red |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 140mm |
Contact Material | Copper |
Type | Banana Socket |
Connector Size | 4 mm |