- RS Stock No.:
- 918-5289
- Mfr. Part No.:
- 51581
- Brand:
- Elesa
19 In AU stock for next working day delivery
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.04
(exc. GST)
$48.44
(inc. GST)
Units | Per unit |
1 + | $44.04 |
- RS Stock No.:
- 918-5289
- Mfr. Part No.:
- 51581
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Indexing Plunger
The lightweight PMT.100 with threaded body index plungers from Elesa-Clayton have been designed to prevent any change in the locking position because of lateral forces. The Special glass-fibre reinforced polyamide-based (PA) SUPER-technopolymer plunger is a push/pull index unit that fits easily into the receptacle.
Features and benefits
Do not need any lubricants meaning low upkeep is needed
Resistant to solvents, greases and oils
Low friction
Available in different thread sizes
Resistant to solvents, greases and oils
Low friction
Available in different thread sizes
Typical Applications
Production machinery within the food and pharmaceutical industries.
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Length | 69mm |
Ball Diameter | 31mm |