- RS Stock No.:
- 124-1904
- Brand:
- RS PRO
159 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$14.08
(exc. GST)
$15.49
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $14.08 | $42.24 |
15 + | $11.593 | $34.779 |
*price indicative |
- RS Stock No.:
- 124-1904
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO M10 Index Plunger, 26 mm Long
These RS PRO index plungers are an excellent choice when you need to position, adjust or lock your tables, platforms and fixtures. Spring-loaded index plungers are mechanical elements you would commonly use to lock items in place.
They feature an aluminium body with a steel shell, plunger pin, spring and bright chrome or black knob, which makes them durable. The way they work is simple. When you pull the knob, the plunger pin draws back and quickly releases the grip, allowing you to easily adjust the position of your equipment.
You can find index plungers widely used to position, index and secure conveyor belts as well as equipment in gyms and medical and catering facilities. This product meets the Restriction of Hazardous Substances (RoHS) standards, so you can rest assured that it contains only minimal amounts of any harmful substances.
They feature an aluminium body with a steel shell, plunger pin, spring and bright chrome or black knob, which makes them durable. The way they work is simple. When you pull the knob, the plunger pin draws back and quickly releases the grip, allowing you to easily adjust the position of your equipment.
You can find index plungers widely used to position, index and secure conveyor belts as well as equipment in gyms and medical and catering facilities. This product meets the Restriction of Hazardous Substances (RoHS) standards, so you can rest assured that it contains only minimal amounts of any harmful substances.
Features and Benefits
Ball diameter of 6.2 mm
Length of 26 mm
M10 thread size
Length of 26 mm
M10 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Length | 26mm |
Ball Diameter | 6.2mm |