- RS Stock No.:
- 237-750
- Brand:
- RS PRO
13 In AU stock for next working day delivery
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$164.25
(exc. GST)
$180.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $164.25 | $16.425 |
5 + | $135.17 | $13.517 |
*price indicative |
- RS Stock No.:
- 237-750
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Basic Indexing Plungers
These Basic Indexing Plungers with pull/lift ring from our own RS PRO brand are designed with simple finish with very small dimensions.
Features and Benefits
Basic indexing plunger with pull/lift ring
Body zinc plated steel, plunger stainless steel
Small, low cost indexing solution
Not suitable for high precision indexing applications
Body zinc plated steel, plunger stainless steel
Small, low cost indexing solution
Not suitable for high precision indexing applications
Application
Designed for applications where high precisions indexing is not required.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |