- RS Stock No.:
- 237-401
- Brand:
- RS PRO
2 In AU stock for next working day delivery
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$302.35
(exc. GST)
$332.59
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $302.35 | $60.47 |
5 + | $248.83 | $49.766 |
*price indicative |
- RS Stock No.:
- 237-401
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Precision Index/Rest Position
These spring-loaded hand retractable plungers from our own RS PRO brand are designed to prevent any change in locking position due to lateral force. Pulling up on the handle retracts the plunger pin into the body.
Features and Benefits
Hardened plunger
For applications where precision positioning is needed, such as rotary indexing heads
For applications where precision positioning is needed, such as rotary indexing heads
Applications
Ideal for applications where precision positioning is needed, such as rotary indexing heads.
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
Clamping of adjustable elements
Positioning of workpieces
Latching of mechanisms
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 61mm |