- RS Stock No.:
- 665-6407
- Mfr. Part No.:
- R1502 240 85
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 665-6407
- Mfr. Part No.:
- R1502 240 85
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Single Nut with Flange FEM-E-C
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C
Standard seals
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9
With backlash, reduced backlash, preload 2%; 3%; 5%
For precision rolled screws SN-R of tolerance grade T5, T7, T9
Ball Screws - Bosch Rexroth
Ball screws convert rotary motion into linear motion and vice versa.
Advantages:
Smooth operation due to the design of the internal recirculation and optimal lift-off of balls from the raceway
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
High load rating due to large number of balls
Short nut length
No protruding parts, nut is easily mounted
Smooth outer shell
Effective, wiping sealing
Applications:
Cutting and forming machine tools, Automation and handling, Woodworking, Electrical and electronics, Printing and paper, Injection moulding machines, Food and packaging industry, Medical equipment, Textile industry etc.
Specifications
Attribute | Value |
---|---|
Lead Size | 10mm |
Ball Screw Nut Type | Flanged Round |
Outside Diameter | 25mm |