- RS Stock No.:
- 125-0940
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-0940
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Machinist Hammers
RS Pro Machinist hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics.
Features and Benefits
Carbon steel hammer
Two tone colour (black and red) fibreglass handle
Black satin finished
High strength characteristics
Two tone colour (black and red) fibreglass handle
Black satin finished
High strength characteristics
RS Pro Machinist Hammer Options
300 g - RS stock no: 125-0937
500 g - RS stock no: 125-0938
800 g - RS stock no: 125-0939
1000 g - RS stock no: 125-0940
500 g - RS stock no: 125-0938
800 g - RS stock no: 125-0939
1000 g - RS stock no: 125-0940
Application Information
RS Pro Machinist Hammer suitable for use in Industrial applications
Specifications
Attribute | Value |
---|---|
Head Material | Carbon Steel |
Handle Material | Fibreglass |
Weight | 1kg |