- RS Stock No.:
- 124-8303
- Mfr. Part No.:
- NS504-100-FB
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-8303
- Mfr. Part No.:
- NS504-100-FB
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Machinist's Hammer Fibreglass Handle
Non-sparking machinists hammer with fibreglass handle suitable for industrial applications. The machinists hammer is more commonly known as a ball-pein hammer.
Machinists hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard DIN 1041
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard DIN 1041
Hammers
Specifications
Attribute | Value |
---|---|
Head Material | Aluminium; Bronze |
Non Sparking | Yes |
Handle Material | Fibreglass |
Weight | 100g |