ERNI, ERmet 2mm Pitch Universal Power Module Backplane Connector, Male, Right Angle, 4 Column, 4 Row, 6 Way
- RS Stock No.:
- 917-5289
- Mfr. Part No.:
- 254963
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 917-5289
- Mfr. Part No.:
- 254963
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
Product Details
ERNI ERmet 2.0 mm Right Angled Male Power Modules
From ERNI Electronics, a series of backplane power connectors. These male angled universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to daughter cards when used with 2 mm ERmet connectors conforming to IEC 61076-4-101. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5241 for typical connector range
ERNI ERmet 2.0 mm Hard Metric Connector System
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Universal Power Module |
Gender | Male |
Number of Contacts | 6 |
Number of Columns | 4 |
Number of Rows | 4 |
Body Orientation | Right Angle |
Housing Material | PBT |
Pitch | 2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 10.8A |
Termination Method | Press Fit |
Series | ERmet |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |