- RS Stock No.:
- 182-2231
- Mfr. Part No.:
- HM2R10PA5108N9LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2231
- Mfr. Part No.:
- HM2R10PA5108N9LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Hard Metric
2 mm pitch
Modular and Scalable by 25 mm to 50mm
2-beam tulip contact
Multipurpose center, Coding feature, Guiding feature and location peg
Stamped contacts
Blank position feasibility
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Equalized signal path and contact reliability
Easy guiding and visual identification. Prevents wrong mating
Accurate True Position
Improves creepage distance, Custom loading
Enables versatile circuit design
2 mm pitch
Modular and Scalable by 25 mm to 50mm
2-beam tulip contact
Multipurpose center, Coding feature, Guiding feature and location peg
Stamped contacts
Blank position feasibility
Hybrid connectors with signal, power and coaxial contacts
Two outer rows
Popular equipment practice standard. Millipacs® co-exists with all HM compatible connectors and accessories
Adequate spacing for routing PCB traces and thereby optimizing board layers, Reduces PCB real estate Vs 2.54mm
Standard Modular length, without any loss of position
Equalized signal path and contact reliability
Easy guiding and visual identification. Prevents wrong mating
Accurate True Position
Improves creepage distance, Custom loading
Enables versatile circuit design
Millipacs®, Back Plane Connectors, 2 mm Hard Metric Backplane Interconnection System, Type A Shield
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 110 |
Number of Rows | 5 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Pitch | 2mm |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.5A |
Voltage Rating | 750 V ac |
Termination Method | Press Fit |
Series | Millipacs |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |