Molex 2mm Pitch High Density Backplane Connector, Male, 12 Column, 6 Row, 72 Way 73642

  • RS Stock No. 178-9945
  • Mfr. Part No. 73642-0000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 73642 Series Backplane Connector

The Molex 73642 series through-hole vertical male backplane connector has a VHDM board-to-board backplane receptacle power module. It has a 2.00mm pitch, 6 rows, 12 columns and 72 contacts with solder termination method. The housing is made from black colour thermoplastic material with phosphor bronze gold plated contact.

Features and Benefits

• Current rating is 1A
• Operating temperature ranges between -55°C and 105°C
• Voltage rating is 250VAC

Applications

• Minicomputers
• PCBs

Certifications

• CSA LR19980
• UL E29179

Specifications
Attribute Value
Gender Male
Number of Contacts 72
Number of Columns 12
Number of Rows 6
Body Orientation Vertical
Housing Material Thermoplastic
Pitch 2mm
Mounting Type Surface Mount, Through Hole
Contact Material Phosphor Bronze
Contact Plating Gold Plated
Current Rating 1A
Voltage Rating 250 V ac
Termination Method Solder
Minimum Operating Temperature -55°C
Series Number 73642
Maximum Operating Temperature +105°C
On back order for despatch 10/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 176)
$ 14.55
(exc. GST)
$ 16.01
(inc. GST)
units
Per unit
Per Tube*
176 - 704
$14.55
$2,560.80
880 - 1584
$14.416
$2,537.216
1760 - 3344
$14.285
$2,514.16
3520 +
$14.157
$2,491.632
*price indicative
Related Products
Z-PACK™Series Connector for Compact PCI System Offering high ...
Description:
Z-PACK™Series Connector for Compact PCI System Offering high density, high performance and reliability Hot-swap capability, benefiting real-time applications Utilising press fit technology and Euro-style packaging Compact PCI can use 32bit or 64bits on 3U cards (connectors P1-5/J1-5) and 6U cards ...
ERNI ERmet 20 mm Hard Metric Male Connectors ...
Description:
ERNI ERmet 20 mm Hard Metric Male Connectors ERmet 2.0 mm Hard Metric male connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM male connectors can support various PCB arrangements ...
Z-PACK™ 2mm FB (Futurebus+) Connectors High density, high ...
Description:
Z-PACK™ 2mm FB (Futurebus+) Connectors High density, high speed signal and power connectors Modular design, end to end stackable Complies with Futurebus+ and IEC 1076-4-0X-(48B) The Z-PACK 2 mm HM Interconnection System is designed as a two part system for ...
Har-Bus HM Hard Metric Connectors The IEC 61076-4-101 ...
Description:
Har-Bus HM Hard Metric Connectors The IEC 61076-4-101 connector has been designed to meet high speed applications This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for ...