HARTING, Har-Bus HM Backplane Connector, Male, Straight, 2 Row, 2 Way
This image is representative of the product range
100 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 162-3716
- Mfr. Part No.:
- 17790000023
- Manufacturer:
- HARTING
- COO (Country of Origin):
- CZ
units | Per unit | Per Pack* |
10 - 90 | $1.517 | $15.17 |
100 + | $1.473 | $14.73 |
*price indicative |
Attribute | Value |
Gender | Male |
Number of Contacts | 2 |
Number of Rows | 2 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Termination Method | Press-In |
Series | Har-Bus HM |