- RS Stock No.:
- 162-3697
- Mfr. Part No.:
- 17211101101
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 162-3697
- Mfr. Part No.:
- 17211101101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Backplane
Midplane
5-row modules:A, B, AB, C, monoblock 47
8-row modules:D, E, DE
Midplane
5-row modules:A, B, AB, C, monoblock 47
8-row modules:D, E, DE
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 110 |
Number of Rows | 7 |
Body Orientation | Right Angle |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Voltage Rating | 750 V ac |
Termination Method | Press-In |
Series | Har-Bus HM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |