TE Connectivity Z-PACK HM Series 2mm Pitch Hard Metric Type A/B Backplane Connector, Female, Right Angle, 22 Column

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Z-PACK™ HM 2mm Type A/B Backplane Connectors

Z-PACK™ HM 2mm Type A/B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface. Stock number 680-7807 has a CompactPCI Designation and mating alignment. Stock number 864-3535 features ACTION pin contacts.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Backplane Connector Type Hard Metric Type A/B
Gender Female
Number of Contacts 110
Number of Columns 22
Number of Rows 5
Body Orientation Right Angle
Housing Material PET
Pitch 2mm
Mounting Type Through Hole
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Current Rating 1.5A
Voltage Rating 500 V ac
Termination Method Solder
Series Z-PACK HM
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 12)
$ 20.91
(exc. GST)
$ 23.00
(inc. GST)
units
Per unit
Per Tube*
12 +
$20.91
$250.92
*price indicative
Related Products
Multi-Beam XL™ is a blind-mateable board-to-board power distribution ...
Description:
Multi-Beam XL™ is a blind-mateable board-to-board power distribution connector system. It consists of a right angle pin header and both a right angle and vertical receptacle each available in solder and press-fit configurations. The heart of the Multi-Beam XL connector ...
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. Offering high ...
The TE Connectivity Universal Power Module hardware is ...
Description:
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system. ...
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to ...