- RS Stock No.:
- 865-1561
- Mfr. Part No.:
- 69957382846
- Brand:
- Norton
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.71
(exc. GST)
$63.48
(inc. GST)
Units | Per unit |
1 + | $57.71 |
- RS Stock No.:
- 865-1561
- Mfr. Part No.:
- 69957382846
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Norton Hook & Loop Back-Up Pad
Part of the Norton Prep range these Self-Grip hook & loop back-up pads offer industry standard hook & loop to affix Rapid Prep discs.
Medium density
M14 spindle
115 & 125mm diameter options
M14 spindle
115 & 125mm diameter options
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 115mm |
Pad Type | Self-Grip |