- RS Stock No.:
- 187-5572
- Mfr. Part No.:
- 2608601716
- Brand:
- Bosch
- RS Stock No.:
- 187-5572
- Mfr. Part No.:
- 2608601716
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The X-LOCK Backing Pad Hard is ideal for rough grit sanding (P50 and rougher). It features an extra-rigid multi-groove construction that maximises contact pressure between disc and workpiece, enabling heavy-duty, highly aggressive sanding applications. For convenient work, the pad's angled surface provides an ergonomic grinding position. Manufactured from fibreglass reinforced thermostable plastic, it resists even highest temperatures and breakage. It is suitable for use with X-LOCK angle grinders.
Heavy-duty work due to extra-rigid multi-groove construction that maximises contact pressure between disc and workpiece
Angled surface provides an ergonomic grinding position for convenient work
Resists highest temperatures and breakage due to fibreglass reinforced thermostable plastic material
Angled surface provides an ergonomic grinding position for convenient work
Resists highest temperatures and breakage due to fibreglass reinforced thermostable plastic material
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 125mm |
Pad Type | Fibre Disc |
Model | X-Lock |
Series | X-Lock |
Related links
- Bosch X-Lock Backing Pad, 115mm Diameter
- Bosch X-Lock Backing Pad, 125mm Diameter
- Bosch X-Lock Carbide Cutting Disc 1 in pack
- Bosch X-Lock 115mm Diameter
- Bosch X-Lock Carbide Cutting Disc X-LOCK
- Bosch X-Lock Diamond Cutting Disc X-LOCK
- Bosch X-LOCK Flap Disc 120 Grit
- Bosch X-Lock Zirconia Aluminium Flap Disc P40 Grit, X571