- RS Stock No.:
- 187-5571
- Mfr. Part No.:
- 2608601715
- Brand:
- Bosch
- RS Stock No.:
- 187-5571
- Mfr. Part No.:
- 2608601715
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The X-LOCK Backing Pad Medium is ideal for medium grit sanding (P80). It features a rigid multi-rib construction that maximises contact pressure between disc and workpiece, enabling fast work results. The ribs increase contact pressure and allow for a cooling air flow between disc and backing pad. Manufactured from thermostable plastic, it resists high temperatures and breakage. It is suitable for use with X-LOCK angle grinders.
Rigid multi-rib construction maximises contact pressure between disc and workpiece, enabling fast work results
Ribs increase contact pressure and allow for a cooling air flow between disc and backing pad
Resists high temperatures and breakage due to reinforced thermostable plastic material
Ribs increase contact pressure and allow for a cooling air flow between disc and backing pad
Resists high temperatures and breakage due to reinforced thermostable plastic material
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 125mm |
Pad Type | Fibre Disc |
Series | X-Lock |
Model | X-Lock |
Related links
- Bosch X-Lock Backing Pad, 115mm Diameter
- Bosch X-Lock Backing Pad, 125mm Diameter
- Bosch X-Lock Carbide Cutting Disc 1 in pack
- Bosch X-Lock 115mm Diameter
- Bosch X-Lock Carbide Cutting Disc X-LOCK
- Bosch X-Lock Diamond Cutting Disc X-LOCK
- Bosch X-LOCK Flap Disc 120 Grit
- Bosch X-Lock Zirconia Aluminium Flap Disc P40 Grit, X571