- RS Stock No.:
- 181-2919
- Mfr. Part No.:
- TOS PAD22
- Brand:
- PREVOST
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$116.53
(exc. GST)
$128.18
(inc. GST)
Units | Per unit |
1 + | $116.53 |
- RS Stock No.:
- 181-2919
- Mfr. Part No.:
- TOS PAD22
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST Backing Pad
The PREVOST TOS series backing pad is a self-grip backing pad with a diameter of 152mm for the orbital sander. It is adaptable to TOS 15025 and TOS 15050. The pad has 6 holes for dust expulsion.
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 152mm |
Pad Type | Self-Grip |
Model | TOS PAD22 |
Series | TOS |
Related links
- PREVOST 152mm Orbital Sander 10000rpm
- PREVOST 152 mm Dust Collecting Bag 1 Piece
- E-TEC 8 Way Transistor IC Socket
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay DIN Rail Mount
- TRACOPOWER TOS DC-DC Converter 2.4 → 5.5 V dc Input +85°C Max Temp -40°C
- TRACOPOWER TOS DC-DC Converter 8.3 → 14 V dc Input Through Hole, +85°C
- TRACOPOWER TOS DC-DC Converter 8.3 → 14 V dc Input Surface Mount, +85°C