- RS Stock No.:
- 215-0435
- Mfr. Part No.:
- 56PEK25-RO
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 215-0435
- Mfr. Part No.:
- 56PEK25-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series switched pendant outlet kit is rated for IP66 protection.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Depth | 63mm |
Series | 56 Series |
Material | PVC |
Earth Terminal | No |
Width | 101mm |
Colour | Orange |
Dimensions | 101 x 101 x 63mm |
IP Rating | IP66 |
Related links
- Clipsal Electrical 56 Series Grey PVC Back Box 1 Gangs, 101 x 101 x 165mm
- Schneider Electric PC Back Box 101 x 101 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 101 x 101 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 26mm
- Molex Die Cast Aluminium Enclosure, 101 x 101 x 58mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 101 x 101 x 31mm
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical 56 Series Grey PVC Back Box 101 x 101 x 63mm