- RS Stock No.:
- 214-1681
- Mfr. Part No.:
- 56XDB1-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$224.76
(exc. GST)
$247.24
(inc. GST)
Units | Per unit |
1 + | $224.76 |
- RS Stock No.:
- 214-1681
- Mfr. Part No.:
- 56XDB1-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical adaptable enclosure has polycarbonate housing. For device mounting surface mounting is used.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 165mm |
Series | 56 Series |
Material | PVC |
Earth Terminal | No |
Width | 101mm |
Colour Shade | Grey |
Colour | Grey |
Dimensions | 101 x 101 x 165mm |
IP Rating | IP66 |
Related links
- ebm-papst RER 101 N Series Centrifugal Fan 190m³/h 101 x 51.7mm
- Schneider Electric PC Back Box 101 x 101 x 38mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 101 x 101 x 31mm
- Hammond Polycarbonate Junction Box 101 x 207 x 202mm
- Molex Die Cast Aluminium Enclosure, 101 x 101 x 58mm
- Clipsal Electrical 56 Series Orange PVC Back Box 101 x 101 x 63mm
- Hammond Polycarbonate Junction Box 101 x 258 x 303mm
- RS PRO Silicone Side Drum Heater, 101 x 1524mm