- RS Stock No.:
- 213-8320
- Mfr. Part No.:
- 56E1-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 17/05/2024
Added
Price (ex. GST) Each
$78.32
(exc. GST)
$86.15
(inc. GST)
Units | Per unit |
1 + | $78.32 |
- RS Stock No.:
- 213-8320
- Mfr. Part No.:
- 56E1-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series enclosure is ideally suited for domestic, commercial or industrial applications. It also has maximum impact resistance.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 63mm |
Material | PVC |
Series | 56 Series |
Earth Terminal | No |
Width | 102mm |
Colour Shade | Grey |
Colour | Grey |
Dimensions | 102 x 102 x 63mm |
IP Rating | IP66 |
Related links
- Clipsal Electrical 56 Series White PVC Back Box 1 Gangs, 102 x 102 x 63mm
- Clipsal Electrical 56 Series Orange PVC Back Box 1 Gangs, 102 x 102 x 40mm
- Clipsal Electrical 56 Series PVC Back Box 2 Gangs, 198 x 102 x 83mm
- Clipsal Electrical 56 Series PVC Back Box 1 Gangs, 102 x 102 x 63mm
- Clipsal Electrical 56 Series Orange PVC Back Box 1 Gangs, 102 x 102 x 63mm
- Clipsal Electrical 56 Series White PVC Back Box 1 Gangs, 102 x 102 x 40mm
- Clipsal Electrical 56 Series Grey PVC Back Box 1 Gangs, 102 x 102 x 40mm
- Hammond Aluminium Enclosure, 102 x 102 x 51mm