- RS Stock No.:
- 826-1017
- Mfr. Part No.:
- A2D200-AA04-44
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 940m³/h, 70W, 260mA Max, 195 x 73mm
$428.26
Each
RS Stock No.: 826-1004
- RS Stock No.:
- 826-1017
- Mfr. Part No.:
- A2D200-AA04-44
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst AC axial compact fans
The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
Wide selection of models, dimensions and air performance levels
Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
Available in GreenTech EC technology or AC technology
Material of impeller: Sheet steel, coated in black
Housing material: Die-cast aluminium
The fans are available with various bearing options
Motor protection: Protected from overload using impedance protection
Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
Wide range of accessories, including guard grilles, basket guard grilles and wall rings
Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
Available in GreenTech EC technology or AC technology
Material of impeller: Sheet steel, coated in black
Housing material: Die-cast aluminium
The fans are available with various bearing options
Motor protection: Protected from overload using impedance protection
Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
Wide range of accessories, including guard grilles, basket guard grilles and wall rings
Approvals
Approval VDE, CSA, UL, C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac, 400 V ac |
AC or DC Operation | AC |
Power Consumption | 70W |
Maximum Current | 260mA |
Depth | 65mm |
Air Flow | 940m³/h |
Dimensions | 200 x 65mm |
Noise Level | 70dB |
Fan Speed | 3150rpm |
Bearing Type | Ball |