- RS Stock No.:
- 826-0859
- Mfr. Part No.:
- 8212JH3
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0859
- Mfr. Part No.:
- 8212JH3
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Force High Performance Compact Fans
The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m³/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.
Intelligent motors
Optimum cooling
Standard dimensions (of previous fans) make converting, upgrading or retrofitting easy
Reverse polarity
Overload protection
Optimum cooling
Standard dimensions (of previous fans) make converting, upgrading or retrofitting easy
Reverse polarity
Overload protection
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 26W |
Width | 80mm |
Depth | 38mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 190m³/h |
Noise Level | 66dB |
Fan Speed | 12000rpm |
Direction of Curve | Backward |
Bearing Type | Ball |