- RS Stock No.:
- 825-8140
- Mfr. Part No.:
- W2S130-AA25-65
- Brand:
- ebm-papst
Discontinued product
Alternative
RS PRO Axial Fan, 115 V ac, AC Operation, 399.3m³/h, 35W, 400mA Max, 172 x 51mm
$240.41
Each
RS Stock No.: 619-6810
- RS Stock No.:
- 825-8140
- Mfr. Part No.:
- W2S130-AA25-65
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 172mm |
AC or DC Operation | AC |
Power Consumption | 41W |
Depth | 55mm |
Air Flow | 380m³/h |
Dimensions | 172 x 55mm |
Noise Level | 53dB |
Fan Speed | 3250rpm |
Direction of Curve | Backward |
Bearing Type | Ball |