Sanyo Denki San Ace 9LB Series Axial Fan, 24 V dc, DC Operation, 174m³/h, 4.56W, 190mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 793-2437
- Mfr. Part No.:
- 9LB1224H101
- Brand:
- Sanyo Denki
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 793-2437
- Mfr. Part No.:
- 9LB1224H101
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
San Ace Long Life High Air Flow DC Fans - L Series
Sanyo Denki San Ace long life, low power DC fans are high air flow and are designed to meet the requirements for applications that must operate without maintenance for extended periods.
Long life
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
High air flow
High static pressure
Low power consumption
Low noise
PWM speed control function
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 4.56W |
Maximum Current | 190mA |
Depth | 38mm |
Dimensions | 120 x 120 x 38mm |
Air Flow | 174m³/h |
Termination Type | Lead Wire |
Noise Level | 39dB |
Fan Speed | 2600rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |