- RS Stock No.:
- 740-6382
- Mfr. Part No.:
- 2218F/2TDH4P
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 740-6382
- Mfr. Part No.:
- 2218F/2TDH4P
- Brand:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Force 2200 FTD Series Compact DC Axial Fan
From ebm-papst, the S-Force DC Axial fan provides an efficient cooling solution for thermal management, and features integrated speed control motors that minimize heat dissipation. The thin and compact design means the fan can easily be installed in ATCA (Advanced Telecommunications Computing Architecture) leaving more room for components and hardware. Quiet and efficient, the 2200 FTD compact fan is more than adequate for most ACTA demands, and has a high air flow and cooling density when compared to other 200mm fans.
Features and Benefits
3-Phase fan for efficient running
Compact design for space saving
Low operating noise at high back pressure
Protected against reverse polarity and locking
Fitted with speed signal and control as standard
Go/No Go alarm
External and internal temperature sensors
Analogue and Multi-option control input
Speed control range from 1000 rpm
Moisture and Salt Spray protection
Run time of 70,000 hours or more
Type O: stationary at sensor break
Type P: maximum speed at sensor break
Compact design for space saving
Low operating noise at high back pressure
Protected against reverse polarity and locking
Fitted with speed signal and control as standard
Go/No Go alarm
External and internal temperature sensors
Analogue and Multi-option control input
Speed control range from 1000 rpm
Moisture and Salt Spray protection
Run time of 70,000 hours or more
Type O: stationary at sensor break
Type P: maximum speed at sensor break
Applications
Though ideal for ACTA systems, this efficient and effective S-Force fan is used in many other applications.
Industrial
Thermal Management
HVA
Servers
Switch Cabinets
Drives
Industrial
Thermal Management
HVA
Servers
Switch Cabinets
Drives
FAQ
Q: Is the fan easy to operate?
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Power Consumption | 103W |
Depth | 50.8mm |
Termination Type | Lead Wire |
Air Flow | 1220m³/h |
Dimensions | 200 x 50.8mm |
Noise Level | 72dB |
Fan Speed | 6500rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
IP Rating | IP20 |