- RS Stock No.:
- 381-1392
- Mfr. Part No.:
- D241L-012GK-1
- Brand:
- Micronel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 381-1392
- Mfr. Part No.:
- D241L-012GK-1
- Brand:
- Micronel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cylindrical Miniature Axial Fans
For all kinds of multipurpose cooling and air moving applications
Aluminium housing
Fits in tubes or ducts
Aluminium housing
Fits in tubes or ducts
Approvals
-
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 260mW |
Maximum Current | 28mA |
Depth | 30mm |
Dimensions | 24 x 30mm |
Air Flow | 3.6m³/h |
Noise Level | 38dB |
Fan Speed | 14400rpm |
Bearing Type | Sleeve |