- RS Stock No.:
- 184-6754
- Mfr. Part No.:
- ASFN40791
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 184-6754
- Mfr. Part No.:
- ASFN40791
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dimensions: 40 x 40 x 10mm
Rated voltages: 5V DC, 12V DC
Several rotation speeds per model
Blockage protection with automatic restart Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Rated voltages: 5V DC, 12V DC
Several rotation speeds per model
Blockage protection with automatic restart Reverse polarity and overvoltage protection
Optional: Lock sensor output (alarm is triggered if fan is blocked)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 40mm |
AC or DC Operation | DC |
Width | 40mm |
Power Consumption | 1.2W |
Maximum Current | 100mA |
Depth | 10mm |
Dimensions | 40 x 40 x 10mm |
Termination Type | Lead Wire |
Air Flow | 0.17m³/min |
Noise Level | 29dB(A) |
Bearing Type | Ball |