- RS Stock No.:
- 580-528
- Mfr. Part No.:
- D301K-012GK-2
- Brand:
- Micronel
Discontinued product
- RS Stock No.:
- 580-528
- Mfr. Part No.:
- D301K-012GK-2
- Brand:
- Micronel
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PCB Mounting Fans
Fans with black glass reinforced plastic housings and impellers
Ideal for spot cooling components
Plastic frame material
Ideal for spot cooling components
Plastic frame material
Micronel PCB Mounting Fan
The Micronel sleeve bearing axial fan is 29.97mm x 36.07mm in size. It has a supply voltage rating of 12VDC. This fan has 14000rpm motor speed. It has a maintenance-free double ball bearing life, which ensures fault-free use for a significant period of time. It also ensures that AC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This axial fan has a power consumption rating of 840mW.
Features and Benefits
•
Fans with black glass-reinforced plastic housings and impellers
• Ideal for spot cooling components
• Plastic frame material
Fans with black glass-reinforced plastic housings and impellers
• Ideal for spot cooling components
• Plastic frame material
Applications
•
Domestic appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Machines in industries
• Medical field
• Power supplies
• Printing
Domestic appliances
• Enclosures
• Fans, motors and pumps
• Heating and ventilation
• Industrial drives
• Instruments
• Machines in industries
• Medical field
• Power supplies
• Printing
Certifications
•
CE certified
CE certified
Approvals
-
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 840mW |
Depth | 36.07mm |
Maximum Current | 70mA |
Air Flow | 9.5m³/h |
Dimensions | 29.97 x 36.07mm |
Noise Level | 41dB |
Fan Speed | 14000rpm |
Bearing Type | Sleeve |