Services
Ideas & Advice
Special Offers & Clearance
Menu
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
HVAC, Fans & Thermal Management
/
Air Conditioning & Fans
/
Axial Fans
DC Axial Fan 60 mm 12 VDC
RS Stock No.:
562-925
Mfr. Part No.:
612N/2HH
Brand:
ebm-papst
Unavailable
RS will no longer stock this product.
RS Stock No.:
562-925
Mfr. Part No.:
612N/2HH
Brand:
ebm-papst
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Related links
DC Axial Fan 60 mm 12 VDC
DC Axial Fan 12 VDC
DC axial fan 12 VDC
DC Axial Fan 24 VDC
DC Axial Fan 5 VDC
DC Axial Fan 60 mm 48 VDC
DC Axial Fan 60 mm 24 VDC
DC Axial Fan 48 VDC