ebm-papst AC Axial Fan, 230V ac
- RS Stock No.:
- 560-995
- Distrelec Article No.:
- 301-82-789
- Mfr. Part No.:
- 4856EZ
- Brand:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
$185.60
(exc. GST)
$204.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.60 |
*price indicative
- RS Stock No.:
- 560-995
- Distrelec Article No.:
- 301-82-789
- Mfr. Part No.:
- 4856EZ
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | AC Axial Fan | |
| Supply Voltage | 230V ac | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type AC Axial Fan | ||
Supply Voltage 230V ac | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst AC Axial Fan IP65
- ebm-papst AC Axial Fan 67 m³/h 92.5mm
- ebm-papst AC Axial Fan 91 m³/h IP4X 98mm, 130 mm
- ebm-papst AC Axial Fan 34 m³/h 76 mm 37 mm
- ebm-papst AC Axial Fan 61 m³/h 80 mm 38 mm
- ebm-papst AC Axial Fan 169.9 m³/h IP20 119 mm 32 mm
- ebm-papst AC Axial Fan 105 m³/h 98mm, 130 mm
- ebm-papst AC Axial Fan 204 m³/h IP20 119 mm 32 mm
