ebm-papst 4000 Series DC Axial Fans, 240 m³/h 119 mm 119 mm 38 mm

This image is representative of the product range

Subtotal (1 unit)*

$180.50

(exc. GST)

$198.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 March 2026
  • Plus 22 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.50

*price indicative

RS Stock No.:
560-980
Distrelec Article No.:
301-82-758
Mfr. Part No.:
4414HTR
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

DC Axial Fans

Air Flow

240m³/h

Noise Level

50dB

Bearing Type

Ball

Standards/Approvals

REACH, VDE, UL, RoHS, EAC, CSA, CE

Series

4000

Width

119 mm

Height

119mm

Depth

38mm

COO (Country of Origin):
HU

Related links