ebm-papst AC Axial Fan, 230V, 91 m³/h, 55 mA Max, IP4X, IP5X 98 mm, 98mm, 130 mm
- RS Stock No.:
- 560-932
- Distrelec Article No.:
- 301-61-634
- Mfr. Part No.:
- AC100MR
- Brand:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
$405.93
(exc. GST)
$446.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.93 |
*price indicative
- RS Stock No.:
- 560-932
- Distrelec Article No.:
- 301-61-634
- Mfr. Part No.:
- AC100MR
- Brand:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | AC Axial Fan | |
| Supply Voltage | 230V | |
| Maximum Current | 55mA | |
| Air Flow | 91m³/h | |
| Fan Speed | 3150rpm | |
| External Depth | 130mm | |
| Terminal Type | Strip | |
| Fan Frame Size | 98 x 98 x 130 mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Circular | |
| Height | 98mm | |
| Width | 98mm | |
| Standards/Approvals | VDE, CE | |
| Depth | 130mm | |
| IP Rating | IP4X, IP5X | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type AC Axial Fan | ||
Supply Voltage 230V | ||
Maximum Current 55mA | ||
Air Flow 91m³/h | ||
Fan Speed 3150rpm | ||
External Depth 130mm | ||
Terminal Type Strip | ||
Fan Frame Size 98 x 98 x 130 mm | ||
Bearing Type Ball | ||
Fan Frame Type Circular | ||
Height 98mm | ||
Width 98mm | ||
Standards/Approvals VDE, CE | ||
Depth 130mm | ||
IP Rating IP4X, IP5X | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst AC Axial Fan 105 m³/h 98mm, 130 mm
- ebm-papst AC Axial Fan 80 m³/h 80mm, 32 mm
- ebm-papst AC Axial Fan, 230V ac
- ebm-papst AC Axial Fan IP65
- ebm-papst AC Axial Fan 34 m³/h 76 mm 37 mm
- ebm-papst AC Axial Fan 61 m³/h 80 mm 38 mm
- ebm-papst AC Axial Fan 67 m³/h 92.5mm
- ebm-papst AC Axial Fan 1390 m³/h IP44 528 mm 193 mm
