RS PRO Gasket for use with Slim Feedthrough Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-2795
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Gasket

For Use With

Slim Feedthrough Connectors

COO (Country of Origin):
GB

RS PRO Slim Feed-Through Connector Gasket Dust Cap


Complete your rack panel & connector install with RS PRO slim feed-through connector gaskets. Our bespoke gasket caps function as dust seals perfect for protecting sensitive terminals from dirt and debris. Multiple colours are available perfect for identifying and colour coding connectors. Each gasket is made from silicone rubber with a sealable cap, and brass spacers are also included to improve fit and sealing function.

Features and Benefits


  • Fit most of our slim feedthrough connectors

  • Excellent dust seals

  • Useable on plastic and metal models

  • Supplied with brass spacers

  • Ideal for colour identification

  • Colours Available: Black, Green, Red & Blue

General Specification


  • Material silicone rubber

  • Gasket colour black

  • Length: 40.2 mm

  • Width: 23.6 mm

  • Thickness: 3.4 mm

Application


Compatible with RS PRO 16 Hole 1U Rack Panels

RS stock no: 235-4782, 235-4783 & 235-4784

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.