- RS Stock No.:
- 205-0435
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 205-0435
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Dust Caps
RS PRO introduces the fantastic universal silicone dust caps. These dust caps are designed to fit almost all feedthrough connectors to ensure ease and versatility. Our engineers have designed these caps to fit within a standard XLR panel cutout and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style and mount from the front or back. A low rear profile accommodates the tightest behind-the-panel spaces.
This silicone dust cap protects your plugs and receptacles against dust, water, moisture and contact bending.
This silicone dust cap protects your plugs and receptacles against dust, water, moisture and contact bending.
Features and Benefits
- Made from silicone ensuring a durable, easy to clean cap
- Cap attached with strong silicone chain so you cannot lose the cap
- Different colours available to suit your needs
- Designed to slot on easily behind the connector and fit securely on the front
- Engineered to protect plugs and sockets from dust, pollen, moisture and also foreign objects entering the ethernet cable
Applications
The RS Pro universal dust cap to fit most feedthrough connectors except FC and ST fibre. The cap is made from silicone material and blue in colour.
Why RS PRO?
Pack of 5 pcs
Silicone material
Silicone material
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | Feedthrough Connectors |
Series | CP30285 |