- RS Stock No.:
- 761-9881
- Mfr. Part No.:
- CBA-UFLSMA-1
- Brand:
- RF Solutions
81 In AU stock for next working day delivery
51 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$14.84
(exc. GST)
$16.32
(inc. GST)
Units | Per unit |
1 - 9 | $14.84 |
10 - 49 | $14.06 |
50 + | $12.66 |
- RS Stock No.:
- 761-9881
- Mfr. Part No.:
- CBA-UFLSMA-1
- Brand:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Coaxial Cable Assemblies
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for your given application.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
A coaxial communication cable, great for communicating
With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.
With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
Typically used for low and high power radio frequency (RF) connections
Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
Typically used for low and high power radio frequency (RF) connections
Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
RF Solutions
Specifications
Attribute | Value |
---|---|
Connector 1 | U.FL |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 2 Gender | Female |
Length | 100mm |