457mm AV Cable 9 Way Male Micro D-Sub to Free End

  • RS Stock No. 719-5855
  • Mfr. Part No. M83513/03-A03N
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Glenair Micro D Pigtail Connectors MIL-DTL-83513

Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 colours (connector part numbers ending 03N are 18 inch, 04N are 36 inch in length).

Electroless nickel plated metal shell
Teflon wire
Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Note

Socket connector shown.

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Specifications
Attribute Value
Connector A 9 Way Male Micro D-Sub
Connector B Free End
Length 457mm
39 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 77.84
(exc. GST)
$ 85.62
(inc. GST)
units
Per unit
1 - 24
$77.84
25 - 74
$77.12
75 - 199
$76.11
200 - 399
$75.15
400 +
$74.19
Related Products
4-Pole S-VHS Breakouts 4 pole mini-DIN (s-video) male ...
Description:
4-Pole S-VHS Breakouts 4 pole mini-DIN (s-video) male to 2 pieces of 75Ω mini coax each with a female BNC connector The signal from the 4 pole connector is split into the two component parts of Luminance and Chrominance Each ...
XLR to Jack Cable Assemblies Van Damme 60mm ...
Description:
XLR to Jack Cable Assemblies Van Damme 60mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinations Female XLR to jack ...
Glenair MWDM Series COTS Micro-D Plug and Socket ...
Description:
Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations Their rugged design ensures outstanding performance in extreme ...
Pre-Assembled Video Combination Cable Video signal and power ...
Description:
Pre-Assembled Video Combination Cable Video signal and power supply combined in one cable Ready-made BNC and DC connections Suitable for all cameras with BNC jack (female) and voltage connection (male) Video signal and power supply combined in one cable Ready-made ...