- RS Stock No.:
- 379-9494
- Mfr. Part No.:
- 101-015-201 BLUE
- Brand:
- Van Damme
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.66
(exc. GST)
$51.33
(inc. GST)
Units | Per unit |
1 - 24 | $46.66 |
25 - 49 | $44.81 |
50 + | $42.95 |
- RS Stock No.:
- 379-9494
- Mfr. Part No.:
- 101-015-201 BLUE
- Brand:
- Van Damme
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)
Specifications
Attribute | Value |
---|---|
Connector 1 | 3 Pin XLR |
Connector 2 | 6.35mm Mono Jack |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Length | 5m |
Sheath Colour | Blue |
Related links
- RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable 3m
- RS PRO Female 3 Pin XLR to Male 3 Pin XLR Cable 20m
- RS PRO XLR Panel Mount XLR Connector Nickel Plating
- Van Damme Male 3 Pin XLR to Male 6.35mm Mono Jack Cable 5m
- RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable 10m
- RS PRO XLR Panel Mount XLR Connector
- RS PRO XLR Panel Mount XLR Connector, Female
- RS PRO XLR Panel Mount XLR Connector, Nickel Plating