2m AV Cable Male SCART to Male BNC x 2, Male DIN Male x 2 BNC Male 1 DIN

  • RS Stock No. 156-2745
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SCART to DIN and BNC

Cable assemblies connecting SCART to 2 BNC connectors and a 5 way DIN connector

Specifications
Attribute Value
Connector A Male SCART
Connector B Male BNC x 2, Male DIN
Length 2m
Cable Type Audio Video Mixed Cable Assembly
19 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 17.03
(exc. GST)
$ 18.73
(inc. GST)
units
Per unit
1 - 11
$17.03
12 - 24
$16.51
25 - 49
$16.02
50 +
$15.22
Related Products
Van Damme 6.0mm OFC professional instrument cable terminated ...
Description:
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinationsFemale XLR to jack also available in a mixed bag ...
Van Damme 6.0mm OFC professional instrument cable terminated ...
Description:
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinationsFemale XLR to jack also available in a mixed bag ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. High Performance, ...
Glenair Micro D pigtail harness connectors are supplied ...
Description:
Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 ...