- RS Stock No.:
- 427-565
- Mfr. Part No.:
- 104-600-605
- Brand:
- Van Damme
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.96
(exc. GST)
$100.06
(inc. GST)
Units | Per unit |
1 - 4 | $90.96 |
5 + | $81.86 |
- RS Stock No.:
- 427-565
- Mfr. Part No.:
- 104-600-605
- Brand:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VGA to BNC Leads
Manufactured with 5 precision 75Ω coaxial cables
VGA
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | BNC x 5 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 5m |
Sheath Colour | Blue |