- RS Stock No.:
- 144-8638
- Mfr. Part No.:
- 11.04.5793-10
- Brand:
- Roline
6 In Global stock for delivery within 10 working day(s)
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.05
(exc. GST)
$88.05
(inc. GST)
Units | Per unit |
1 - 14 | $80.05 |
15 + | $78.08 |
- RS Stock No.:
- 144-8638
- Mfr. Part No.:
- 11.04.5793-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline Mini-DisplayPort Cable, Mini DP-HDTV
This Mini DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini DisplayPort equipped device to an HDMI display or projector.
Features and Benefits
Connectors: 1 x Mini DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m
Note
The Mini DisplayPort-HDTV cable is only working in one direction: the Mini DisplayPort plug has to be connected to the source device (for example, graphic card).
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini DisplayPort |
Connector 2 | HDMI |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 4.5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |
Size of Strands | 32 AWG |
Standards Met | UL 20276 |
Related links
- Roline USB 2.0 Cable 4.5m
- RS PRO Male Mini DisplayPort to Male HDMI 4.5m
- Roline Male DisplayPort to Male HDMI 4.5m
- RS PRO USB 2.0 Cable 4.5m
- Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 4.5m
- Roline Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 4.5m
- Roline Male Mini DisplayPort to Male DisplayPort Cable, 2m
- Bulgin USB 2.0 Cable 4.5m