- RS Stock No.:
- 243-7202
- Mfr. Part No.:
- 3RV1901-1D
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 243-7202
- Mfr. Part No.:
- 3RV1901-1D
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Auxiliary Contacts
Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NO/NC |
Mounting Style | Front Mount |
Range | Sirius Classic |
Series | 3RV1 |
Contact Current Rating | 2 A |
Terminal Type | Screw |
Pole and Throw Configuration | SPDT |
Contact Voltage Rating | 24 V ac |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | Maximum of +60 °C |