Molex MXP120 Series, 34899 Series Number, 1 Row 6 Way Plug Connector, with Crimp Termination Method

  • RS Stock No. 918-2069
  • Mfr. Part No. 34899-6020
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex MXP120™ Sealed Blade Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 blade connectors feature Primary Lock Reinforcement (PLR) which provides secure terminal positioning and helps to detect terminals that are only partially installed. 7mm (USCAR) clip slots are also incorporated into the MXP120 plug connector design. Stock numbers 918-2044 and 918-2063 have 11mm (MX150) clip slots. These MXP120 plug connectors are available with various keying options to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 CB SWS blade terminals.

Features and Benefits

Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Primary Lock Reinforcement (PLR) for terminal positioning
Keying for accurate alignment
7mm (USCAR) and 11mm (MX150) clip slots

Applications

The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.

Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils

Molex MXP120™ Sealed Connector System

Specifications
Attribute Value
Number of Contacts 6
Type Connector
Gender Male
Number of Rows 1
Current Rating 13A
Series MXP120
Colour Black
Termination Method Crimp
Height 17.25mm
Width 32.25mm
Depth 44mm
Series Number 34899
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Housing Material Nylon
700 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.04
(exc. GST)
$ 2.24
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$2.04
$10.20
25 - 45
$2.006
$10.03
50 - 95
$1.956
$9.78
100 - 245
$1.90
$9.50
250 +
$1.852
$9.26
*price indicative
Related Products
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691 ...
Description:
Stac64™ Stackable Single-Bay Right-Angle Headers - Series 34691 Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip The housings of these stackable right-angle headers are constructed from high temperature thermoplastic ...
20mm Wire Trap for Ribbon Cable - 52147 ...
Description:
20mm Wire Trap for Ribbon Cable - 52147 Series 2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. ...