Molex MXP120 Series, 34900 Series Number, 1 Row 4 Way Socket Connector, with Crimp Termination Method

  • RS Stock No. 918-2041
  • Mfr. Part No. 34900-4126
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex MXP120™ Sealed Receptacle Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Features and Benefits

Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment

Applications

The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.

Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils

Molex MXP120™ Sealed Connector System

Specifications
Attribute Value
Number of Contacts 4
Type Connector
Gender Female
Number of Rows 1
Current Rating 13A
Series MXP120
Colour Black
Termination Method Crimp
Height 16.15mm
Width 20mm
Depth 30.4mm
Housing Material Nylon
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Series Number 34900
775 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.21
(exc. GST)
$ 1.33
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$1.21
$6.05
25 - 45
$1.182
$5.91
50 - 95
$1.148
$5.74
100 - 245
$1.136
$5.68
250 +
$1.124
$5.62
*price indicative
Related Products
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications Snap in, crimp contacts for cable receptacles ...
Econoseal III 070 series automotive wire connector plug ...
Description:
Econoseal III 070 series automotive wire connector plug and receptacle style housings These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire ...
AMPSEAL automotive plug style receptacle housings with an ...
Description:
AMPSEAL automotive plug style receptacle housings with an IP67 rating, a 4mm centerline and mechanical and coloured keying These AMPSEAL receptacle housings have a 2 piece contact holding design and secondary locking to prevent contact backout and accept a wire ...