- RS Stock No.:
- 896-1760
- Mfr. Part No.:
- 10737800
- Brand:
- Delphi
Discontinued product
- RS Stock No.:
- 896-1760
- Mfr. Part No.:
- 10737800
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 5 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150 |
Colour | Black |
Termination Method | Crimp |
Housing Material | PA6, PA66, PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Contact Material | Silicon Bronze |