2CCT ML-XT RECEP BLK W LARGE SEAL ASSY

  • RS Stock No. 190-3213
  • Mfr. Part No. 93444-1201
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Type Crimp Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 17.7mm
Width 17.2mm
Depth 45.7mm
Maximum Operating Temperature +125°C
Housing Material Nylon
Series Number 93444
Minimum Operating Temperature -55°C
On back order for despatch 08/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 1000)
$ 1.07
(exc. GST)
$ 1.18
(inc. GST)
units
Per unit
Per Pack*
1000 +
$1.07
$1,070.00
*price indicative