- RS Stock No.:
- 186-5086
- Mfr. Part No.:
- 93444-1501
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 186-5086
- Mfr. Part No.:
- 93444-1501
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The rugged ML-XT connection system with market-leading high-performance seal technology is a cost-competitive solution offering superior reliability for critical vehicle-wiring applications in harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Colour | Black |
Termination Method | Crimp |
Height | 17.7mm |
Width | 17.4mm |
Depth | 58.5mm |
Housing Material | Nylon |
Series Number | 93444 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |