- RS Stock No.:
- 172-5130
- Mfr. Part No.:
- SM12B-CPTK-1A-TB
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 172-5130
- Mfr. Part No.:
- SM12B-CPTK-1A-TB
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
JST Range
Specifications
Attribute | Value |
---|---|
Type | CPT Connector |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 3A |
Mounting Type | Surface Mount |
Series | CPT |
Colour | Black |
Termination Method | Solder |
Height | 9.3mm |
Width | 19.6mm |
Depth | 10.6mm |
Housing Material | Glass Filled LCP |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +100°C |
Corded | Yes |