- RS Stock No.:
- 164-7960
- Mfr. Part No.:
- 3-963214-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7960
- Mfr. Part No.:
- 3-963214-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
Note
Note
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Series | Junior Power Timer |
Colour | Red |
Height | 24.4mm |
Width | 42.3mm |
Depth | 37.75mm |
Housing Material | PBT |