TE Connectivity AMP MCP 1.5K Series, 1 Row 9 Way Cable Mount Socket Insert

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity MCP 1.5K Receptacle Inserts

MCP 1.5K unsealed receptacle inserts made from PBT-GF20. These MCP 1.5K receptacle housings accept a wire size range of 1.5mm2 FLR max and are for use with MCP 1.5K carrier housings (see stock number 726-8913 typically). Stock number 726-8953 has A type keying.

TE Connectivity Multiple Contact Point System (MCP)

Specifications
Attribute Value
Number of Contacts 9
Type Insert
Gender Female
Number of Rows 1
Mounting Type Cable Mount
Series AMP MCP 1.5K
Colour Black
Height 4.2mm
Width 37.2mm
Depth 23.5mm
Housing Material PBT
On back order for despatch 08/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$ 0.901
(exc. GST)
$ 0.991
(inc. GST)
units
Per unit
Per Box*
1000 +
$0.901
$901.00
*price indicative
Related Products
Connector shells in nylon, with type A and ...
Description:
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an ...
MCP 28 sealed receptacle housings that accept a ...
Description:
MCP 28 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available ...
MCP 15K/2.8 hybrid sealed PCB headers with both ...
Description:
MCP 15K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm Cu Sn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. ...
HDSCS MCP 15K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 15K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...